Microchip TechnologyMCP73213T-A6SI/MFAdministración de la batería
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.7(Typ) | |
| 4.2 | |
| 13 | |
| 8.4 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Monitor the state of your batteries with battery charge management MCP73213T-A6SI/MF charge controller from Microchip Technology. With an output that has a voltage of 8.4 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.2 V and a maximum of 13 V. This device runs on Li-Ion|Li-Polymer. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

