Microchip TechnologyMCP41HV31-503E/STPotenciómetro digital
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 50 | |
| 10 | |
| 12|15|18|24 | |
| 36 | |
| ±18 | |
| ±12|±15|±9 | |
| ±5 | |
| 1.8 to 5.5 | |
| 0.045(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this MCP41HV31-503E/ST digital potentiometer from Microchip Technology. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

