Microchip TechnologyMCP2515DM-PCTLHerramientas y kits de desarrollo
MCP2515/MCP25020 Controller Area Network Demonstration Board
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| Communication Tools | |
| MCP2515/MCP25020 | |
| Controller Area Network |
Dev Kit Description
The MCP2515 PICtail™ Demo Board implements a simple CAN bus using two nodes. One node uses the MCP2515 Stand Alone CAN controller and the other node uses the MCP25020 CAN I/O Expander. Each node utilizes one input (push button) and one output (LED).The boards demonstrate a simple, inexpensive implementation of a CAN bus. The MCP2515 node transmits its input (push button) information at regular intervals and request input (push button) information from the MCP25020 at regular intervals. An LED on each node reflects the state of the other node's push button.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

