Microchip TechnologyMCP1827T-ADJE/ETLinear Regulators

LDO Regulator Pos 0.8V to 5V 1.5A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100

Use this LDO MCP1827T-ADJE/ET linear regulator from Microchip Technology to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.6@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.603
    1. 750+$1.603
    2. 1500+$1.587
    3. 3000+$1.571
    4. 6000+$1.555
    5. 9000+$1.539
    6. 12000+$1.524
    7. 15000+$1.509
    8. 24000+$1.494
    9. 30000+$1.479
    10. 60000+$1.464

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.