Microchip TechnologyMCP1755S-1802E/DBLinear Regulators
LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 3.6 | |
| 16 | |
| 0.5@300mA | |
| 0.01%/V(Typ) | |
| 0.1%(Typ) | |
| 0.1 | |
| 0.3 | |
| 62°C/W | |
| 15°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO MCP1755S-1802E/DB linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.6 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ). Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@300mA V.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

