Microchip TechnologyMCP1727-3002E/SNLinear Regulators

LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube

Use the LDO MCP1727-3002E/SN linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.55@1.5A V.

No Stock Available

Quantity Increments of 100 Minimum 400
  • Manufacturer Lead Time:
    4 semanas
    • Price: $1.0690
    1. 400+$1.0690
    2. 500+$1.0583
    3. 1000+$1.0477
    4. 2000+$1.0372
    5. 2500+$1.0269
    6. 3000+$1.0166
    7. 4000+$1.0064
    8. 5000+$0.9964
    9. 10000+$0.9864
    10. 20000+$0.9765

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.