Microchip TechnologyMCP1703T-1802E/MCLinear Regulators

LDO Regulator Pos 1.8V 0.25A 8-Pin DFN EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO MCP1703T-1802E/MC linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    4 semanas
    • Price: $0.7660
    1. 3300+$0.7660
    2. 6600+$0.7584
    3. 9900+$0.7508
    4. 13200+$0.7433
    5. 16500+$0.7358
    6. 26400+$0.7285
    7. 33000+$0.7212
    8. 49500+$0.7140
    9. 99000+$0.7068

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.