Microchip TechnologyMCP1701AT-4602I/MBLinear Regulators
LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 4.6 | |
| 10 | |
| 0.0045 | |
| Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1701AT-4602I/MB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device has single output. It only needs a voltage that does not exceed 10 V to effectively power your circuit. With a fixed output that has a voltage of 4.6 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

