Microchip TechnologyMCP1640B-I/MCConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.35 | |
| 0.65 | |
| 5.5 | |
| 0.65 to 5.5 | |
| 19 | |
| 0.01%/V(Typ) | |
| 0.01%(Typ) | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Adjust the voltage level of your devices with this step up MCP1640B-I/MC DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.35(Typ) A. By only needing an input voltage of 0.65 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.01%(Typ) and line regulation of 0.01%/V(Typ). This converter is 96(typ) % efficient. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

