Microchip TechnologyMCP16312T-E/MNYConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin TDFN EP T/R

Adjust the voltage level of your devices with this step down MCP16312T-E/MNY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 4.4 V and not exceeding a voltage of 30 V. With an adjustable output that has a voltage of 2 to 24 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 500(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

13,072 piezas: Se puede enviar mañana

    Total$1.74Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      13072
      Country Of origin:
      Tailandia
         
      • Price: $1.743
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2314+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 13,072 piezas
      • Price: $1.743

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.