Microchip TechnologyMCP16311T-E/MNYConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 24 | |
| 1(Min) | |
| 4.4 | |
| 30 | |
| 44 | |
| 95 | |
| 1@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down MCP16311T-E/MNY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.4 V that does not exceed 30 V. With an adjustable output that has a voltage of 2 to 24 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 500(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

