Microchip TechnologyMCP121-475E/TOSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 180 | |
| Active Low/Open Drain | |
| 4.561 | |
| 4.63 | |
| 4.7 | |
| 4.63 | |
| 1 | |
| 5.5 | |
| 20 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Control the core processor in case of failure with the MCP121-475E/TO microprocessor supervisory circuit, developed by Microchip Technology. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

