| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 560 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.64@80A | |
| 1600 | |
| 27 | |
| 0.1 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 4 |
Use this scr module MCD26-16IO8B thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 560 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
