onsemiMC79M12CDTGLinear Regulators

Standard Regulator Neg -12V 0.5A 3-Pin(2+Tab) DPAK Tube

If you need to maintain a steady voltage on your circuit, then this standard MC79M12CDTG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 1.1@500mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. A load regulation of 240mV and line regulation of 80mV is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.