onsemiMC79M12BTGLinear Regulators

Standard Regulator Neg -12V 0.5A 3-Pin(3+Tab) TO-220 Tube

Never worry about components not turning off and on due to lack of voltage with this standard MC79M12BTG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.1@500mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 80mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 4,264 piezas

Regional Inventory: 1,744

    Total$0.33Price for 1

    1,744 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2218+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      111
      Country Of origin:
      Malaisia
         
      • Price: $0.3324
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2218+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 111 piezas
      • Price: $0.3324
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 1,633 piezas
      • Price: $0.1263
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2549+
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 2,520 piezas
      • Price: $0.6201

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.