Micro Commercial ComponentsMC79L05F-TPLinear Regulators
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 0.1 | |
| -30 | |
| -7 | |
| 150mV | |
| 60mV | |
| 6 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -30 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Say goodbye to unstable voltages with this standard MC79L05F-TP linear regulator from Micro Commercial Components. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of -7 V and a maximum voltage of -30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 150mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is negative. This voltage regulation device has an operating temperature range of -30 °C to 75 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

