Micro Commercial ComponentsMC78L06F-TPLinear Regulators

Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Having trouble maintaining a steady voltage? This standard MC78L06F-TP linear regulator from Micro Commercial Components will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 8.5 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 80mV and line regulation of 175mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 120 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    36 semanas
    • Price: $0.0611
    1. 1000+$0.0611
    2. 2000+$0.0595
    3. 4000+$0.0589
    4. 5000+$0.0584
    5. 6000+$0.0568
    6. 10000+$0.0563
    7. 25000+$0.0560

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.