onsemiMC78FC33HT1GLinear Regulators
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.1(Typ) | |
| 10 | |
| 0.7@40mA | |
| 0.1mV(Typ) | |
| 80mV | |
| 0.003 | |
| 300 | |
| 333°C/W | |
| Current Limit | |
| -30 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
This LDO MC78FC33HT1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.5@40mA V. This device has a maximum power dissipation of 300 mW. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. This will operate at a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 80mV and line regulation of 0.1mV(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -30 °C to 80 °C. The maximum dropout voltage is 0.7@40mA V. Its polarity is positive.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
