onsemiMC7805ABD2TR4GLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 10mV | |
| 25mV | |
| 6 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this standard MC7805ABD2TR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 10mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

