onsemiMC74VHC1G04DFT1GDisparador Schmitt inversor

Inverter 1-Element 5-Pin SC-88A T/R

The MC74VHC1G04DFT1G inverting Schmitt trigger, developed by ON Semiconductor, is a great way to remove noise from an analog signal and essentially convert it into a digital signal. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total en Stock: 40,315 piezas

Regional Inventory: 7,315

    Total$0.06Price for 1

    7,315 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2416+
      Manufacturer Lead Time:
      43 semanas
      Minimum Of :
      1
      Maximum Of:
      7315
      Country Of origin:
      China
         
      • Price: $0.0590
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2416+
      Manufacturer Lead Time:
      43 semanas
      Country Of origin:
      China
      • In Stock: 7,315 piezas
      • Price: $0.0590
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2550+
      Manufacturer Lead Time:
      43 semanas
      • In Stock: 33,000 piezas
      • Price: $0.0221

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.