onsemiMC74VHC08DR2GCompuertas

AND Gate 4-Element 2-IN 14-Pin SOIC N T/R

Thanks to ON Semiconductor and their MC74VHC08DR2G logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

3,354 piezas: Se puede enviar mañana

    Total$0.18Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2118+
      Manufacturer Lead Time:
      25 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Filipinas
         
      • Price: $0.1815
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2118+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Filipinas
      • In Stock: 854 piezas
      • Price: $0.1815
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2501+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.1372

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.