onsemiMC74LVX8053DTR2GAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 1@5.5V|1@4.5V|3@3V|4@2.5V | |
| 20@2.5V | |
| 30@2.5V | |
| 120@5.5V|120@3V | |
| Single | |
| Single | |
| 2.5 | |
| 5|3 | |
| 6 | |
| 20 | |
| 20 | |
| 40@3V | |
| 35 to 45 | |
| 50 | |
| Single | |
| 450 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

