onsemiMC74AC374DTR2GGiros de ciento ochenta grados

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

ON Semiconductor's MC74AC374DTR2G flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.1618
    1. 2500+$0.1618
    2. 5000+$0.1602
    3. 10000+$0.1586
    4. 15000+$0.1570
    5. 20000+$0.1554
    6. 25000+$0.1538
    7. 30000+$0.1523
    8. 50000+$0.1508
    9. 100000+$0.1493

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.