onsemiMC74AC02DR2GCompuertas

NOR Gate 4-Element 2-IN 14-Pin SOIC N T/R

Now you can design fundamental logical circuits using some of ON Semiconductor's MC74AC02DR2G logic gates! This gate has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

2,254 piezas: Se puede enviar mañana

    Total$0.24Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2429+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      2254
      Country Of origin:
      Filipinas
         
      • Price: $0.2415
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2429+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,254 piezas
      • Price: $0.2415

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.