| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2.55 | |
| 2.71 | |
| 2.8 | |
| 3 | |
| 1 | |
| 10 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this supply voltage supervisory MC34164P-3G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

