onsemiMC33761SNT1-025GLinear Regulators
LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 0.08 | |
| 1 | |
| 12 | |
| 0.15@30mA|0.25@80mA|0.2@60mA | |
| 20mV | |
| 40mV | |
| 210°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

