onsemiMC10H351FNGTraductores de nivel
Translator NMOS/TTL to PECL 4-CH Unidirectional 20-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| NMOS/TTL to PECL | |
| Unidirectional | |
| 4 | |
| 150(Min) | |
| 2.2@5V | |
| 2.2 | |
| 50 | |
| -50 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
The ON Semiconductor MC10H351FNG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
