| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| AND/NAND | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.44@3.3V | |
| 0.45 | |
| 0.8um to 3um | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|3.3 | |
| -3.8|3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
ON Semiconductor's MC100LVEL05DTR2G logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of -3.3|3.3 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -3.8|3.8 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

