onsemiMC100EP35DTGGiros de ciento ochenta grados

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube

Think of ON Semiconductor's MC100EP35DTG flip flop device in the event you need to save or retrieve your circuit's state information quickly. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    23 semanas
    • Price: $8.330
    1. 100+$8.330
    2. 500+$8.246
    3. 1000+$8.164
    4. 2000+$8.082
    5. 2500+$8.001
    6. 3000+$7.921
    7. 4000+$7.842
    8. 5000+$7.764
    9. 10000+$7.686

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.