PHOENIX CONTACTMC 1.5/ 6-ST-3.81Bloques terminales del conector

Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 8A Cardboard

Ideal for testing purposes this MC 1.5/ 6-ST-3.81 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. MC 1.5/ 6-ST-3.81 is housed in polyamide. It uses the screw termination method. Its wire is 16-28@IEC|14-30@UL AWG. This product is 23.65 mm long, 11.1 mm tall and 16.1 mm deep.

437 piezas: Se puede enviar en 2 días

    Total$2.99Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2446+
      Manufacturer Lead Time:
      1 semana
      • In Stock: 437 piezas
      • Price: $2.9945

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.