onsemiMBRS130T3GRectifiers

Diode Schottky 30V 1A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a Schottky diode MBRS130T3G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

Total en Stock: 142,909 piezas

Regional Inventory: 7,909

    Total$0.27Price for 1

    7,909 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2218+
      Manufacturer Lead Time:
      21 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Vietnam
         
      • Price: $0.2728
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2218+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Vietnam
      • In Stock: 5,409 piezas
      • Price: $0.2728
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2448+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Vietnam
      • In Stock: 2,500 piezas
      • Price: $0.107
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2428+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Vietnam
      • In Stock: 135,000 piezas
      • Price: $0.103

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.