| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 30 | |
| 250 | |
| 0.93 | |
| 4.5 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 mm |
| Package Width | 4.45 mm |
| Package Length | 10.1 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBR30H100CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
