Arrow Electronic Components Online
MB1242000|MAXBOTIX|simage
MB1242000|MAXBOTIX|limage
Sensores de proximidad

MB1242-000

Proximity Sensor Ultrasonic 20cm 3V to 5.5VDC 7-Pin Bag

MaxBotix Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8543.70.45.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    200
  • Sensing Distance Range (mm)
    50 to 300
  • DC Supply Voltage (V)
    3 to 5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    65
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Cable
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    19.9
  • Package Width
    22.1
  • Package Length
    25.11
  • PCB changed
    7
  • Pin Count
    7

Documentación y Recursos

Hojas de datos
Recursos de diseño