Analog DevicesMAX9650AZK/V+TAmplificadores operacionales
Op Amp Single High Current Amplifier R-R I/O ±10V/20V 5-Pin TSOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| High Current Amplifier | |
| High Current Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 14@19V | |
| 6 | |
| 20 | |
| ±3 | |
| ±5|±9 | |
| ±10 | |
| 0.01@19V | |
| 1@19V@-40C to 125C | |
| 3.7(Typ)@19V | |
| 20(Min)@19V | |
| Single|Dual | |
| 297.4 | |
| 40@19V | |
| 0.086(Max) | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

