Analog DevicesMAX9626ATC+TAmplificador SP
SP Amp DIFF AMP Single 5.25V 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| <60 | |
| 46 | |
| 60 | |
| Differential | |
| 100@3.3V | |
| 11@3.3V | |
| 5.25 | |
| 5 to 7 | |
| 2.85 | |
| 3|5 | |
| 5.25 | |
| 1(Typ)@3.3V | |
| 80@3.3V | |
| 0.000267(Typ)@3.3V | |
| 1333.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
