Analog DevicesMAX8864TEUK+TLinear Regulators
LDO Regulator Pos 1.25V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable|Fixed | |
| 1.25 to 6.5|3.15 | |
| 0.12(Min) | |
| 2.5 | |
| 6.5 | |
| 0.12@50mA | |
| 1.275 | |
| 0%/V(Typ) | |
| 0.011%/mA(Typ) | |
| 312.6 | |
| 140°C/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

