Analog DevicesMAX6719UTLTD3+TSupervisory Circuits
Processor Supervisor 4.625V/3.075V/Adj 3 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| 4.5|3|Adj | |
| 4.625|3.075|Adj | |
| 4.75|3.15|Adj | |
| 1.8 to 5|0.9 to 3.3 | |
| 0.8 | |
| 5.5 | |
| 15(Typ) | |
| 696 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

