Analog DevicesMAX6709IUB+Supervisory Circuits
Processor Supervisor Adj/2.93V/2.19V/Adj 4 Active Low/Open Drain 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| Adj|2.85|2.13 | |
| Adj|2.93|2.19 | |
| Adj|3|2.25 | |
| 1.8|2.5|3|3.3|5|Adj | |
| 2 | |
| 5.5 | |
| 35(Typ) | |
| 444 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

