| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Current (mA) | 0.2 |
| Control Method | Linear |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Minimum Storage Temperature (°C) | -65 |
| Maximum Storage Temperature (°C) | 150 |
| Number of Supported Fans | 1 |
| Over Temperature Alert | No |
| Maximum Temperature Accuracy (°C) | ±3 |
| System Shutdown | No |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |