Analog DevicesMAX6650EUB+TFan Controllers
Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 10 | |
| Linear | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| 2-Wire|I²C|SMBUS | |
| 1 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

