Analog DevicesMAX6390XS17D4+TSupervisory Circuits
Processor Supervisor 1.67V 1 Active Low/Open Drain 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2240 | |
| Active Low/Open Drain | |
| 0.8um | |
| 1.62 | |
| 1.67 | |
| 1.71 | |
| 1.8 to 5 | |
| 1 | |
| 5.5 | |
| 7(Typ) | |
| 245 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

