Analog DevicesMAX4968CEXB+Analog Switch Multiplexers
Analog Switch Hexadecimal SPST Medical 64-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hexadecimal SPST | |
| SPST | |
| 16 | |
| 16 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 2000(Typ)@-100V | |
| 2000(Typ)@-100V | |
| 50(Typ)@12V@-100V | |
| Single | |
| Single | |
| 10|-200 | |
| 12 | |
| 0|12.5 | |
| 5.4@12V/-4.3@-100V | |
| 9@12V/-8@-100V@-40C to 85C | |
| 34@12V@-100V | |
| 25 to 35 | |
| Dual | |
| 1969.7 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

