Analog DevicesMAX4658EUA+TAnalog Switch Multiplexers
Analog Switch Single SPST 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 200@±15V | |
| 125@12V | |
| 210(Typ)@±15V | |
| Single | |
| Single | |
| 9 | |
| 12|15|18|24|28 | |
| 40 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.09@15V/-0.01@-15V | |
| 0.15@15V/-0.05@-15V | |
| 150 | |
| 150 | |
| 22@12V | |
| 10 to 25 | |
| Single|Dual | |
| 362 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

