Analog DevicesMAX4638EUE+TAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 18@5V|20@3.3V|20@±2.5V | |
| 20@3.3V | |
| 9@3.3V | |
| 50(Typ)@5V|50(Typ)@3.3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| ±0.9 | |
| ±2.5 | |
| ±2.75 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 100 | |
| 100 | |
| 6@3.3V | |
| 5 to 10 | |
| 35 | |
| Single|Dual | |
| 457 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

