Analog DevicesMAX4536EEE+TAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@2.7V | |
| 100@2.7V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 0.00005@5.5V | |
| 0.001@5.5V | |
| 10 | |
| 10 | |
| 500@2.7V | |
| 400 to 1000 | |
| Single|Dual | |
| 800 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

