Analog DevicesMAX4494ASA+TAmplificadores operacionales
Op Amp Dual Low Power Amplifier R-R O/P ±5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5@±5V | |
| 4.5 | |
| 11 | |
| ±2.25 | |
| ±3|±5 | |
| ±5.5 | |
| 0.005(Typ)@±5V | |
| 0.2@±5V | |
| 1@±5V@-40C to 125C | |
| 1.54(Typ)@±5V | |
| Single|Dual | |
| 471 | |
| 3@±5V | |
| 8@±5V | |
| 110 | |
| 0.2@±5V | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 5 | |
| 4000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

