Analog DevicesMAX4490AUK+TAmplificadores operacionales
Op Amp Single GP R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 10@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.00005(Typ)@5V | |
| 0.05@5V | |
| 0.0025@5V@-40C to 125C | |
| 0.8(Typ)@5V | |
| Dual|Single | |
| 571 | |
| 10@5V | |
| 12@5V | |
| 110 | |
| 0.001@5V | |
| 65 | |
| 54 | |
| 50 to 60 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

