Analog DevicesMAX40201WAUA+Amplificador SP
SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 46.02(Typ) | |
| >=130 | |
| 140 | |
| 110 | |
| 0.012@3.3V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.2@3.3V@-40C to 125C | |
| 0.0001(Typ)@3.3V | |
| 387.8 | |
| -40 | |
| 125 | |
| Automotive | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
