| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Nanopower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical PSRR (dB) | 46(Min) |
| Maximum Propagation Delay Time (ns) | 55000(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Offset Voltage (mV) | 12@3.3V@-40C to 125C |
| Minimum Single Supply Voltage (V) | 1.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.09@3.3V@-40C to 125C |
| Maximum Supply Current (mA) | 0.0013@3.3V |
| Typical Output Current (mA) | 20(Max) |
| Maximum Power Dissipation (mW) | 766.4 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.73 |
| Package Length | 0.73 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| Pin Count | 4 |