Analog DevicesMAX1806EUA18+TLinear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.5(Min) | |
| 2.25 | |
| 5.5 | |
| 0.18% | |
| 1300 | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

